39500010458 | Harting
Outlet, white/gray, 10 A/250 V, China, 39500010458
Order No.: 42P5071
EAN: 5713140190436
MPN:
39500010458
39 50 001 0458
Unit Price (€ / pc.)
74.3512 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Socket outlet, 39500010458, Harting
Socket, 2 cut-outs for HIFF data module, screw termination, thermoplastic.
Technical specifications
Connection | Schraubanschluss | |
Version | Schutzkontaktsteckdose | |
Colour | weiß/grau | |
Hinged cover available | No | |
Country code | China | |
Nominal power | 10 A/250 V | |
Child safety lock available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |