20990001041 | Harting

Stripping tool for Fiber optic cable, cable Ø 0.3 mm, 30 g, 20990001041

Order No.: 45F689
EAN: 4099891368845
MPN:
20990001041
20 99 000 1041
20990001041 Harting Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
36.7829 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
36.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7829 €

Fiber stripper

Fiber stripper

The technical features of 20990001041 from Harting at a glance

  • Designation ABISOLIER 0,3 (HCS)
  • Product type designation ABISOLIER 0,3 (HCS)
Technical specifications
Suitable for Glasfaserkabel
Weight 30 g
Cable Diameter 0,3 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes