09990000660 | Harting
Torque wrench, 0.4 Nm, 13 mm, L 213 mm, 147 g, 09990000660
Order No.: 42P5996
EAN: 5713140278769
MPN:
09990000660
09 99 000 0660
Unit Price (€ / pc.)
173.6924 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Dynamometric screwdriver, 09990000660, Harting
Dynamometric screwdriver for M8 Power, Wrench size: 13.
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 0,4 Nm | |
Weight | 147 g | |
Size | 13 mm | |
Length | 213 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |