09990000632 | Harting
Protective case, (L x W x D) 265 x 230 x 80 mm, 460 g, 09990000632
Unit Price (€ / pc.)
68.8772 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Service case, 09990000632, HARTING
Service case for hand crimping tool, 5 sets of crimp tools and screwdriver to change the tools, without content.
Technical specifications
Version | Schutzkoffer | |
Width | 230 mm | |
Weight | 460 g | |
Length | 265 mm | |
Depth | 80 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |