09451452931 | Harting
USB 3.0 connection cable, USB plug type A to USB plug type A, 1 m, black, 09451452931
Unit Price (€ / pc.)
41.9832 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
41.98 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9832 €
10 pcs.
36.9495 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 09451452931, Harting
USB cable 3.0, cable length: 1 m, connection type: type A plug - type A plug, fully shielded, 360° shielding contact.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ A | |
Colour | schwarz | |
Cable length | 1 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |