09451455902 | Harting
USB 3.2 adapter cable, USB plug type C to USB plug type C, 1.5 m, black, 09451455902
Order No.: 42P6958
EAN: 5713140571310
MPN:
09451455902
Unit Price (€ / pc.)
58.4885 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
58.49 € *
Price list
Quantity
Price per unit*
1 pcs.
58.4885 €
2 pcs.
54.9780 €
5 pcs.
51.1343 €
10 pcs.
46.5322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 09451455902, Harting
Cable assembly, Pre-assembled on both sides, Copper cable (round), Cable length: 1.5 m.
Technical specifications
USB Standard | USB 3.2 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Stecker Typ C | |
Cable length | 1.5 m | |
Colour | schwarz | |
Data transmission rate | 20000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |