09454451900 | Harting

USB 2.0 connection cable, PushPull (V4) type A to PushPull (V4) type A, 0.5 m, black, 09454451900

Order No.: 42F9464
EAN: 5713140258105
MPN:
09454451900
09 45 445 1900
Series: Mini PushPull
09454451900 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
41.5667 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
41.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.5667 €

USB cable, 09454451900, Harting

USB cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.

Technical specifications
USB Standard USB 2.0
Connection (1) PushPull (V4) Typ A
Connection (2) PushPull (V4) Typ A
Cable length 0.5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin MY
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No