09454451903 | Harting

USB 2.0 connection cable, PushPull (V4) type A to PushPull (V4) type A, 2 m, black, 09454451903

Order No.: 42F9821
EAN: 5713140258136
MPN:
09454451903
09 45 445 1903
Series: Mini PushPull
09454451903 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
47.124 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
47.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.124 €

USB cable, 09454451903, Harting

USB cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
USB Standard USB 2.0
Connection (1) PushPull (V4) Typ A
Connection (2) PushPull (V4) Typ A
Cable length 2 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin MY
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No