09454452901 | Harting
USB 3.0 connection cable, PushPull (V4) type A to PushPull (V4) type A, 1 m, black, 09454452901
Unit Price (€ / pc.)
56.0252 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
USB cable, 09454452901, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
USB Standard | USB 3.0 | |
Connection (1) | PushPull (V4) Typ A | |
Connection (2) | PushPull (V4) Typ A | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 5000000000 mb/s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |