09454452911 | Harting
USB 3.0 connection cable, USB plug type A to PushPull (V4) type A, 1 m, black, 09454452911
Unit Price (€ / pc.)
45.1248 € *
Standard delivery time from the manufacturer is: 8 Weeks
USB cable, 09454452911, Harting
USB cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | PushPull (V4) type A | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |