09454452912 | Harting

USB 3.0 connection cable, USB plug type A to PushPull (V4) type A, 1.5 m, black, 09454452912

Order No.: 42F9653
EAN: 5713140262782
MPN:
09454452912
09 45 445 2912
Series: Mini PushPull
09454452912 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
47.7547 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
47.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.7547 €

USB cable, 09454452912, Harting

USB cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ A
Connection (2) PushPull (V4) Typ A
Cable length 1.5 m
Colour schwarz
Data transmission rate 5000000000 mb/s
Logistics
Country of origin MY
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No