09454452945 | Harting

USB 3.0 connection cable, PushPull (V4) type A to USB plug type B, 5 m, black, 09454452945

Order No.: 42P0031
EAN: 5713140262997
MPN:
09454452945
09 45 445 2945
Series: Mini PushPull
09454452945 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
73.2088 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
73.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.2088 €

USB cable, 09454452945, Harting

USB cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
USB Standard USB 3.0
Connection (1) PushPull (V4) Typ A
Connection (2) USB Stecker Typ B
Cable length 5 m
Colour schwarz
Data transmission rate 5000000000 mb/s
Logistics
Country of origin MY
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No