09454453915 | Harting

USB 2.0 connection cable, PushPull (V4) type B to USB plug type B, 5 m, black, 09454453915

Order No.: 42P0033
EAN: 5713140263048
MPN:
09454453915
09 45 445 3915
Series: Mini PushPull
09454453915 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
45.3985 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
45.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.3985 €

USB cable, 09454453915, Harting

USB cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
USB Standard USB 2.0
Connection (1) PushPull (V4) Typ B
Connection (2) USB Stecker Typ B
Cable length 5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin MY
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No