09454454914 | Harting

USB 2.0 connection cable, USB plug type A to PushPull (V4) type B, 3 m, black, 09454454914

Order No.: 42F9947
EAN: 5713140262928
MPN:
09454454914
09 45 445 4914
Series: Mini PushPull
09454454914 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
37.9848 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
37.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.9848 €

USB cable, 09454454914, Harting

USB cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) PushPull (V4) Typ B
Cable length 3 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin MY
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No