09454521908 | Harting

USB 2.0 Cable for front panel mounting, mini USB socket type B to mini USB plug type B, 0.5 m, silver, 09454521908

Order No.: 44F4062
EAN: 4099891062248
MPN:
09454521908
09 45 452 1908
Series: har-port
Harting
09454521908 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
67.4492 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
67.45 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4492 €
10 pcs.
59.3691 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 09454521908, Harting

USB cable 2.0, cable length: 0.5 m, connection type: 2x type mini B socket - type A plug.

Technical specifications
Connection (1) mini USB socket type B
Connection (2) mini USB plug type B
Colour silver
Cable length 0.5 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes