09454521911 | Harting
USB 2.0 Cable for front panel mounting, USB socket type B to USB plug type B, 1 m, silver, 09454521911
Unit Price (€ / pc.)
36.0570 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.06 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0570 €
10 pcs.
31.7254 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 09454521911, Harting
USB cable 2.0, cable length: 1 m, connection type: type B socket - type B plug.
Technical specifications
Connection (1) | USB socket type B | |
Connection (2) | USB plug type B | |
Colour | silver | |
Cable length | 1 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |