09454521913 | Harting

USB 2.0 Cable for front panel mounting, USB socket type B to USB plug type B, 2 m, silver, 09454521913

Order No.: 44F4067
EAN: 4099891062293
MPN:
09454521913
09 45 452 1913
Series: har-port
Harting
09454521913 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
43.8515 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
43.85 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8515 €
10 pcs.
38.6036 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 09454521913, Harting

USB cable 2.0, cable length: 2 m, connection type: type B socket - type B plug.

Technical specifications
Anschluss (1) USB Buchse Typ B
Anschluss (2) USB Stecker Typ B
Farbe silber
Kabellänge 2 m
USB Standard USB 2.0
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes