09454521915 | Harting

USB 2.0 Cable for front panel mounting, USB socket type B to USB plug type B, 5 m, silver, 09454521915

Order No.: 44F4069
EAN: 4099891062316
MPN:
09454521915
09 45 452 1915
Series: har-port
Harting
09454521915 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
53.7642 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
53.76 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7642 €
10 pcs.
47.3144 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 09454521915, Harting

USB cable 2.0, cable length: 5 m, connection type: type B socket - type B plug.

Technical specifications
Connection (1) USB socket type B
Connection (2) USB plug type B
Colour silver
Cable length 5 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes