09454521916 | Harting

USB 2.0 Cable for front panel mounting, USB socket type B to USB plug type B, 4 m, silver, 09454521916

Order No.: 44F4070
EAN: 4099891062323
MPN:
09454521916
09 45 452 1916
Series: har-port
09454521916 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
49.7182 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
49.72 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7182 €
10 pcs.
43.7444 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 09454521916, Harting

USB cable 2.0, cable length: 4 m, connection type: type B socket - type B plug.

Technical specifications
Connection (1) USB Buchse Typ B
Connection (2) USB Stecker Typ B
Colour silber
Cable length 4 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes