09454521928 | Harting

USB 2.0 Cable for front panel mounting, USB plug type A to USB socket type A, 0.4 m, silver, 09454521928

Order No.: 44F4079
EAN: 4099891062415
MPN:
09454521928
09 45 452 1928
Series: har-port
09454521928 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
33.5461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.55 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5461 €
10 pcs.
29.5239 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 09454521928, Harting

USB cable 2.0, cable length: 0.4 m, connection type: type A socket - type A plug.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Colour silber
Cable length 0.4 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes