09454521930 | Harting

USB 3.0 Cable for front panel mounting, USB plug type A to USB socket type A, 0.5 m, silver, 09454521930

Order No.: 44F4080
EAN: 4099891062422
MPN:
09454521930
09 45 452 1930
Series: har-port
09454521930 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
63.4389 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
63.44 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4389 €
10 pcs.
55.8229 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 09454521930, Harting

USB cable 3.0, cable length: 0.5 m, connection type: type A socket - type A plug.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Colour silber
Cable length 0.5 m
USB Standard USB 3.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes