09454521932 | Harting

USB 3.0 Cable for front panel mounting, USB plug type A to USB socket type A, 1.5 m, silver, 09454521932

Order No.: 44F4082
EAN: 4099891062446
MPN:
09454521932
09 45 452 1932
Series: har-port
09454521932 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
70.9002 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
70.90 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9002 €
10 pcs.
62.4036 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 09454521932, Harting

USB cable 3.0, cable length: 1.5 m, connection type: type A socket - type A plug.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Colour silber
Cable length 1.5 m
USB Standard USB 3.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes