09454521934 | Harting
USB 3.0 Cable for front panel mounting, USB plug type A to USB socket type A, 3 m, silver, 09454521934
Unit Price (€ / pc.)
82.1219 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
82.12 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1219 €
10 pcs.
72.2687 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 09454521934, Harting
USB cable 3.0, cable length: 3 m, connection type: type A socket - type A plug.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Colour | silber | |
Cable length | 3 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |