09454521941 | Harting

USB 2.0 Cable for front panel mounting, USB plug type A to mini USB socket type B, 1 m, silver, 09454521941

Order No.: 44F4086
EAN: 4099891062484
MPN:
09454521941
09 45 452 1941
Series: har-port
09454521941 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
83.6689 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
83.67 € *
Price list
Quantity
Price per unit*
1 pcs.
83.6689 €
10 pcs.
73.6253 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 09454521941, Harting

USB cable 2.0, cable length: 1 m, connection type: type mini B socket - type A plug.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) Mini-USB Buchse Typ B
Colour silber
Cable length 1 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes