09454521955 | Harting
USB 2.0 Cable for front panel mounting, 2 x USB socket type A to 2 x USB plug type A, 5 m, silver, 09454521955
Unit Price (€ / pc.)
95.6879 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
USB cable, 09454521955, Harting
USB cable 2.0, cable length: 5 m, connection type: 2x type A socket - type A plug.
Technical specifications
Connection (1) | 2 x USB Buchse Typ A | |
Connection (2) | 2 x USB Stecker Typ A | |
Colour | silber | |
Cable length | 5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |