09454521962 | Harting

USB 2.0 Cable for front panel mounting, USB plug type A to USB socket type A, 1.5 m, black, 09454521962

Order No.: 44F4095
EAN: 4099891062576
MPN:
09454521962
09 45 452 1962
Series: har-port
09454521962 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
34.9503 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
34.95 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9503 €
10 pcs.
30.7615 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 09454521962, Harting

USB cable 2.0, cable length: 1.5 m, connection type: type A socket - type A plug.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Colour schwarz
Cable length 1.5 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes