09454521964 | Harting
USB 2.0 Cable for front panel mounting, USB plug type A to USB socket type A, 3 m, black, 09454521964
Unit Price (€ / pc.)
40.1149 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
40.11 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1149 €
10 pcs.
35.2954 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 09454521964, Harting
USB cable 2.0, cable length: 3 m, connection type: type A socket - type A plug.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Colour | schwarz | |
Cable length | 3 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |