09455451922 | Harting

USB 2.0 adapter cable, USB plug type A to USB socket type A, 1.5 m, black, 09455451922

Order No.: 42P6953
EAN: 5713140263208
MPN:
09455451922
09455451922 Harting USB Cables
Image may differ
Unit Price (€ / pc.)
61.0827 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
61.08 € *
Price list
Quantity
Price per unit*
1 pcs.
61.0827 €
2 pcs.
58.6313 €
5 pcs.
55.1208 €
10 pcs.
50.1599 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable assembly, 09455451922, Harting

Cable assembly, Pre-assembled on both sides, Copper cable (round), Cable length: 1.5 m.

Technical specifications
USB Standard USB 2.0
Connection (1) USB Stecker Typ A
Connection (2) USB Buchse Typ A
Cable length 1.5 m
Colour schwarz
Data transmission rate 480000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No