09455451930 | Harting
USB 3.0 extension line, USB plug type A to USB socket type A, 0.5 m, black, 09455451930
Unit Price (€ / pc.)
68.4607 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
68.46 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4607 €
10 pcs.
60.2378 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 09455451930, Harting
USB 3.0 extension cable, cable length: 0.5 m, pre-assembled on both sides, copper cable (round).
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB socket type A | |
Data transmission rate | 5000000000 mb/s | |
Colour | black | |
Cable length | 0.5 m | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |