39509030051 | Harting
USB 2.0 connection cable, USB plug type A to USB plug type A, 5 m, gray, 39509030051
Unit Price (€ / pc.)
32.8678 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
USB cable, 39509030051, Harting
USB 2.0 cable, cable length: 5 m, pre-assembled on both sides, copper cable (round).
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ A | |
Colour | grau | |
Cable length | 5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |