09454522911 | Harting
USB-C panel socket, 24 pole, USB 3.0, 09454522911
Unit Price (€ / pc.)
41.5548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.55 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5548 €
5 pcs.
38.6512 €
10 pcs.
35.5572 €
25 pcs.
32.3571 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB C panel socket, 09454522911, Harting
Service interface, USB 3.0, Connection type: Type C jack - type C jack.
Technical specifications
Version | C-Buchse | |
Assembly | Panelmontage | |
Pin number | 24-polig | |
USB Standard | USB 3.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |