1030-025D | HEBOTEC

Snap-on mounting, M4, for DIN rail, 1030-025D

Order No.: 27P0109
EAN: 4251827903265
MPN:
1030-025D
1030-025D HEBOTEC Accessories for DIN Rails
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
25 pcs.
3.0583 €
50 pcs.
2.9512 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clip, 1030-025D, HEBOTEC

The clip foot Multi can be snapped onto a 35 mm DIN rail (TS35) without the use of tools. A small slot screwdriver suffices to dismantle. The clip foot Multi serves as a universal multiequipment carrier for assembly on 35 mm DIN rails. Due to the flat shape, a good contact surface and a good holding force on the DIN rail is achieved.

Features

  • High clamping forces
  • High conductance
Technical specifications
Product type Schnappbefestigung
Version M4
Suitable for Hutschiene
Logistics
Country of origin IT
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes