1032-006C | HEBOTEC

Shield clamp, Ø 17-30 mm, for DIN rail, 1032-006C

Order No.: 27P0100
EAN: 4251827903685
MPN:
1032-006C
1032-006C HEBOTEC Accessories for DIN Rails Image 1
1032-006C HEBOTEC Accessories for DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
6.7949 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.4260 €
50 pcs.
6.1880 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield clamp, 1032-006C, HEBOTEC

The shield clamp on clip foot can be snapped onto a 35 mm DIN rail without the use of tools. Just press the cabel shield into the shield clamp to achieve a safe contact.

Features

  • Constant contact with cable shield due to spring pressure
  • Excellent contuctance of high-frequency interferences
Technical specifications
Product type Schirmklammer
Version Ø 17-30 mm
Suitable for DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes