1037-001C | HEBOTEC

Shield clamp, Ø 1.5-3 mm, M4, for C16 rail, 1037-001C

Order No.: 27P0091
EAN: 4251827903883
MPN:
1037-001C
1037-001C HEBOTEC Accessories for DIN Rails Image 1
1037-001C HEBOTEC Accessories for DIN Rails Image 2
Image may differ
Unit Price (€ / pc.)
6.3427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.9857 €
50 pcs.
5.7715 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield clamp, 1037-001C, HEBOTEC

The shield clamp for C-rails can be assembled with a 90° turn into C-rail profile with a 16 mm slot. With the assistance for the M4-fastenign screw the mounting adapter is pinched in the C-rail. Simply push the cable shield into shield clamp in order to achieve secure contact. The strain relief bar offers the possibility of reducing strain on the cable sheath by using a cable tie.

Features

  • Strain relief by using a cable tie on the cable sheath
  • Very compact design
Technical specifications
Product type Schirmklammer
Version Ø 1,5-3 mm, M4
Suitable for C16-Schiene
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes