1037-004C | HEBOTEC
Shield clamp, Ø 8-11 mm, M4, for C16 rail, 1037-004C
Order No.: 27P0088
EAN: 4251827903913
MPN:
1037-004C
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
6.1166 €
50 pcs.
5.8905 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield clamp, 1037-004C, HEBOTEC
The shield clamp for C-rails can be assembled with a 90° turn into C-rail profile with a 16 mm slot. With the assistance for the M4-fastenign screw the mounting adapter is pinched in the C-rail. Simply push the cable shield into shield clamp in order to achieve secure contact. The strain relief bar offers the possibility of reducing strain on the cable sheath by using a cable tie.
Features
- Strain relief by using a cable tie on the cable sheath
- Very compact design
Technical specifications
Product type | Schirmklammer | |
Version | Ø 8-11 mm, M4 | |
Suitable for | C16-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |