3014-104C | HEBOTEC

Plug holder for M12 connector, M4 hole, 3014-104C

Order No.: 27P0139
EAN: 4251827906952
MPN:
3014-104C
3014-104C HEBOTEC Accessories for Industrial Connectors Image 1
3014-104C HEBOTEC Accessories for Industrial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8203 €
50 pcs.
2.7251 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clip, 3014-104C, HEBOTEC

The Mounting clip for direct assembly serves as an installation help for the secure fixing of industrial connectors. The clip can be mounted with a cylinder screw. Following this, the M12 connector is simply pressed in from above. It should be ensured that the gap of the connector is positioned in the middle of the clip. Nubs in the material dip into the gap and prevent the connectors from moving in the longitudinal direction.

Features

  • Easy handling
  • Good holding force
  • Universally usable
  • High stability
  • Stackable clip
Technical specifications
Suitable for M12 Steckverbinder, M4 Bohrung
Accessory Type Steckerhalter
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes