3014-114C | HEBOTEC
Connector holder for M12 connector, M5 hole, 3014-114C
Order No.: 27P0138
EAN: 4251827906969
MPN:
3014-114C
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8203 €
50 pcs.
2.7251 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clip, 3014-114C, HEBOTEC
The Mounting clip for direct assembly serves as an installation help for the secure fixing of industrial connectors. The clip can be mounted with a cylinder screw. Following this, the M12 connector is simply pressed in from above. It should be ensured that the gap of the connector is positioned in the middle of the clip. Nubs in the material dip into the gap and prevent the connectors from moving in the longitudinal direction.
Features
- Easy handling
- Good holding force
- Universally usable
- High stability
- Stackable clip
Technical specifications
Suitable for | M12 Steckverbinder, M5 Bohrung | |
Product type | Steckerhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |