3014-124C | HEBOTEC
Connector holder for M12 connector, C11 rail, 3014-124C
Order No.: 27P0147
EAN: 4251827906983
MPN:
3014-124C
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3677 €
50 pcs.
3.2487 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clip, 3014-124C, HEBOTEC
The Mounting clip for C11-rails with material thickness of 1.5 mm serves as an installation help for the secure fixing of M12 connectors. The clamping foot can be assembled by a 90° turn into the rabbet of C11-rails, afterwards the M12 connector is simply pressed in from above.
Features
- Easy handling
- Good holding force
- Universally usable
- High stability
Technical specifications
Suitable for | M12 Steckverbinder, C11-Schiene | |
Product type | Steckerhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |