3110-012C | HEBOTEC

Temperature sensor clip, Ø 12 mm for pipe assembly, 3110-012C

Order No.: 27P0065
EAN: 4251827911017
MPN:
3110-012C
3110-012C HEBOTEC Accessories for Sensors Image 1
3110-012C HEBOTEC Accessories for Sensors Image 2
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.2368 €
50 pcs.
3.1178 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature sensor clip, 3110-012C, HEBOTEC

The temperature sensor-clip (TFC) is characterized by an easy and tool-free assembly. It has been developed for all contact- and pipe-mounted sensors with a diameter of 6 mm. In the media supply the TFC is used as a component for indirect temperature measurement on supply pipes.

Features

  • Reduction of time and costs due to an easy, fast and tool-free assembly
  • High clamping force and flexibility
  • Steady pipe contact of the sensor with the spring steel clamp results in immediate reaction time and precise measurements
Technical specifications
Product type Temperaturfühler-Clip
Version Ø 12 mm
Suitable for Rohrmontage
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes