1010-001D | HEBOTEC

Shield clamp, max. bundle Ø 3 mm, steel, galvanized, 1010-001D

Order No.: 27P0118
EAN: 4251827900004
MPN:
1010-001D
HEBOTEC
1010-001D HEBOTEC Cable Holders
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2971 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield clamp, 1010-001D, HEBOTEC

The shield clamp with integrated strain relief is suitable for contacting cable shields, which are returned over the cable coating and are locked by a shrinking tube and a conducting metal strip. By simply pushing the stripped cable in the shield clamp, there is a permanently high and continuous spring pressure on the cable shield. The contact areas are large, assuring a very good derivation of interference currents.

Features

  • Intergrated strain relief
  • Permantently high and continuous spring pressure on the cable shield
  • Essential higher clamping force
  • High conductivity
  • Very good derivation of high-frequency interferences
Technical specifications
Ausführung Schirmklammer
Material Stahl, verzinkt
max. Bündeldurchmesser 3 mm
Selbstklebend No
Logistics
Ursprungsland DE
Zolltarifnummer 73201090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes