1010-002D | HEBOTEC

Shield clamp, max. bundle Ø 6 mm, steel, galvanized, 1010-002D

Order No.: 27P0117
EAN: 4251827900011
MPN:
1010-002D
1010-002D HEBOTEC Cable Holders
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
25 pcs.
1.3804 €
50 pcs.
1.3328 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield clamp, 1010-002D, HEBOTEC

The shield clamp with integrated strain relief is suitable for contacting cable shields, which are returned over the cable coating and are locked by a shrinking tube and a conducting metal strip. By simply pushing the stripped cable in the shield clamp, there is a permanently high and continuous spring pressure on the cable shield. The contact areas are large, assuring a very good derivation of interference currents.

Features

  • Intergrated strain relief
  • Permantently high and continuous spring pressure on the cable shield
  • Essential higher clamping force
  • High conductivity
  • Very good derivation of high-frequency interferences
Technical specifications
Material Stahl, verzinkt
max. Bundle diameter 6 mm
Product type Schirmklammer
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes