1022-204C | HEBOTEC
Shield clamp, max. bundle Ø 11 mm, steel, galvanized, 1022-204C
Order No.: 27P0096
EAN: 4251827900875
MPN:
1022-204C
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.7124 €
50 pcs.
4.5458 €
100 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield clamp, 1022-204C, HEBOTEC
The shield clamp for C-rails can be assembled with a 90° turn into C-rail profile. With the assistance for the M4-fastenign screw the mounting adapter is pinched in the C-rail. Simply push the cable shield into shield clamp in order to achieve secure contact. The strain relief bar offers the possibility of reducing strain on the cable sheath by using a cable tie.
Features
- Strain relief by using a cable tie on the cable sheath
- Very compact design
Technical specifications
Material | Stahl, verzinkt | |
max. Bundle diameter | 11 mm | |
Product type | Schirmklammer | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |