1022-211C | HEBOTEC

Shield clamp, max. bundle Ø 12 mm, steel, galvanized, 1022-211C

Order No.: 27P0093
EAN: 4251827900912
MPN:
1022-211C
1022-211C HEBOTEC Cable Holders Image 1
1022-211C HEBOTEC Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.5216 €
50 pcs.
5.3193 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield clamp, 1022-211C, HEBOTEC

The shield clamp for C-rails can be assembled with a 90° turn into C-rail profile. With the assistance for the M4-fastenign screw the mounting adapter is pinched in the C-rail. Simply push the cable shield into shield clamp in order to achieve secure contact. The strain relief bar offers the possibility of reducing strain on the cable sheath by using a cable tie.

Features

  • Strain relief by using a cable tie on the cable sheath
  • Very compact design
Technical specifications
Material Stahl, verzinkt
max. Bundle diameter 12 mm
Product type Schirmklammer
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes