1022-531C | HEBOTEC

Shield clamp, max. bundle Ø 12 mm, steel, galvanized, 1022-531C

Order No.: 27P0121
EAN: 4251827901551
MPN:
1022-531C
HEBOTEC
1022-531C HEBOTEC Cable Holders Image 1
1022-531C HEBOTEC Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6406 €
50 pcs.
5.4383 €
100 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield clamp, 1022-531C, HEBOTEC

The shield clamp for direct assembly can be screwed directly, for example, onto the mounting plate. Simply push the cable shield into shield clamp in order to achieve secure contact.

Features

  • Direct assembly with an M4 screw
  • Very compact design
Technical specifications
Ausführung Schirmklammer
Material Stahl, verzinkt
max. Bündeldurchmesser 12 mm
Selbstklebend No
Logistics
Ursprungsland DE
Zolltarifnummer 73201090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes