1022-536C | HEBOTEC

Shield clamp, max. bundle Ø 30 mm, steel, galvanized, 1022-536C

Order No.: 27P0119
EAN: 4251827901575
MPN:
1022-536C
HEBOTEC
1022-536C HEBOTEC Cable Holders Image 1
1022-536C HEBOTEC Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.2713 €
50 pcs.
6.0452 €
100 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield clamp, 1022-536C, HEBOTEC

The shield clamp for direct assembly can be screwed directly, for example, onto the mounting plate. Simply push the cable shield into shield clamp in order to achieve secure contact.

Features

  • Direct assembly with an M4 screw
  • Very compact design
Technical specifications
Ausführung Schirmklammer
Material Stahl, verzinkt
max. Bündeldurchmesser 30 mm
Selbstklebend No
Logistics
Ursprungsland DE
Zolltarifnummer 73201090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes