1025-113C | HEBOTEC

Shield clamp, max. bundle Ø 8 mm, steel, galvanized, 1025-113C

Order No.: 27P0055
EAN: 4251827902244
MPN:
1025-113C
Series: HEBOCLIP
1025-113C HEBOTEC Cable Holders Image 1
1025-113C HEBOTEC Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.7124 €
50 pcs.
4.5458 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield clamp, 1025-113C, HEBOTEC

The shield clamp with snap foot can be pushed onto a 10 x 3 mm busbar easily and without tools. The special design ensures a secure hold. By pushing the carriers together, an extremely compact shielding support of several lines is achieved.

Features

  • Extremely compact design
  • Optional strain relief with cable ties
Technical specifications
Material Stahl, verzinkt
max. Bundle diameter 8 mm
Product type Schirmklammer
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes