3010-001C | HEBOTEC

Velcro strap holder, max. bundle Ø 20 mm, PA-GV, 3010-001C

Order No.: 27P0128
EAN: 4251827905313
MPN:
3010-001C
3010-001C HEBOTEC Cable Holders Image 1
3010-001C HEBOTEC Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.8191 €
50 pcs.
5.6168 €
100 pcs.
5.4026 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop fastener, 3010-001C, HEBOTEC

The hook-and-loop fastener is used for a safe and gentle attachment of pipes, cables and hoses. The fastener is available for direct mounting with an M5-screw or for a second use with integrated clamp mechanism for profiles with a 10 mm slot width.

Features

  • Self-extinguishing fasteners according to UL94-V2
  • Cable bundles can be extended easily
  • Easy handling
Technical specifications
Material PA-GV
max. Bundle diameter 20 mm
Product type Kabelhalter
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes