3010-003C | HEBOTEC
Velcro strap holder, max. bundle Ø 60 mm, PA-GV, 3010-003C
Order No.: 27P0129
EAN: 4251827905337
MPN:
3010-003C
Unit Price (€ / pc.)
6.7711 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.5331 €
50 pcs.
6.3070 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-and-loop fastener, 3010-003C, HEBOTEC
The hook-and-loop fastener is used for a safe and gentle attachment of pipes, cables and hoses. The fastener is available for direct mounting with an M5-screw or for a second use with integrated clamp mechanism for profiles with a 10 mm slot width.
Features
- Self-extinguishing fasteners according to UL94-V2
- Cable bundles can be extended easily
- Easy handling
Technical specifications
Material | PA-GV | |
max. Bundle diameter | 60 mm | |
Product type | Kabelhalter | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |