3011-162C | HEBOTEC
Velcro strap base, max. bundle Ø 20 mm, PA-GV, 3011-162C
Unit Price (€ / pc.)
3.6414 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.4034 €
50 pcs.
3.2844 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-and-loop base, 3011-162C, HEBOTEC
The base for hook-and-loop fasteners with clamping foot serves as a gentle installation support of lines, cables and hoses. The clamping foot can be assembled by a 45° turn right or left into the rabbet of aluminium profiles.
Features
- Simple mounting without tool into popular aluminium profiles
- Provides a tangle-free and protective cable management
- Reusable
- Cable bundles can be extended easily
- Easy handling
Technical specifications
Ausführung | Befestigungssockel | |
Material | PA-GV | |
max. Bündeldurchmesser | 20 mm | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |