3011-172-150C | HEBOTEC

Velcro strap base, for Bosch profiles with 8 mm groove, velcro tape 150 x 10 mm, max. bundle Ø 20 mm, PA-GV, (L x W) 150 x 10 mm, 3011-172-150C

Order No.: 27P0077
EAN: 4251827906105
MPN:
3011-172-150C
Series: HEBOFIX 45
3011-172-150C HEBOTEC Cable Holders Image 1
3011-172-150C HEBOTEC Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0222 €
50 pcs.
3.8794 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook-and-loop base, 3011-172-150C, HEBOTEC

The base for hook-and-loop fasteners with clamping foot serves as a gentle installation support of lines, cables and hoses. The clamping foot can be assembled by a 45° turn right or left into the rabbet of aluminium profiles.

Features

  • Simple mounting without tool into popular aluminium profiles
  • Provides a tangle-free and protective cable management
  • Reusable
  • Cable bundles can be extended easily
  • Easy handling
Technical specifications
Version für Bosch-Profile mit 8 mm Nut, Klettband 150 x 10 mm
Width 10 mm
Length 150 mm
Material PA-GV
max. Bundle diameter 20 mm
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes